• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric O/L relay 690 V 1 maker 1 pc(s) LRE14 Overload

Product type
O/L relay
Functions
Overload
Contact type
1 maker
Type
LRE14
Operating voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type main circuit: Screw terminals
  • Number of auxiliary contacts as NO contacts: 1
  • Number of auxiliary contacts as changer: 0
  • Number of auxiliary contacts as NC contacts: 1
  • Trigger CLASS 10 A
  • Max. Rated operating voltage Ue 690 V
  • Mounting type: Direct mounting
  • Reset function automatic: No.
  • Reset function input: No.
  • Reset button function: Yes
Product type

O/L relay

Type

LRE14

Functions

Overload

Operating voltage

690 V

Features

+ auxiliary contact

Contact type

1 maker

Connection

Screw terminal

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3755170 Schneider Electric O/L relay 690 V 1 maker 1 pc(s) LRE14 Overload

User & Safety Instructions

User & Safety Instructions 3755170 Schneider Electric O/L relay 690 V 1 maker 1 pc(s) LRE14 Overload

Description

The LRE relay is a thermal differential overload relay for use with fuses or GV2 L and GV3 L. magnetic circuit breakers. Its thermal setting range is 7-10A 50/60Hz and tripping class 10A according to IEC 60947-4-1. It can be mounted directly on Easy TeSys control contactors with screw terminals. It protects unbalanced loads and 4kW motors at 400VAC. It provides manual or automatic reset, trigger auxiliary contact and flag display. It is available worldwide, multiple certified (IEC, UL, CSA, CCC, EAC, Marine) and RoHS/REACH compliant.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)