• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric O/L relay 690 V 1 maker 1 pc(s) LRE363 Overload

Packaging type
Piece
Product type
O/L relay
Functions
Overload
Contact type
1 maker
Type
LRE363
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type main circuit: Screw terminals
  • Number of auxiliary contacts as NO contacts: 1
  • Number of auxiliary contacts as changer: 0
  • Number of auxiliary contacts as NC contacts: 1
  • Trigger CLASS 10 A
  • Max. Rated operating voltage Ue 690 V
  • Mounting type: Direct mounting
  • Reset function automatic: No.
  • Reset function input: No.
  • Reset button function: Yes
Packaging type

Piece

Product type

O/L relay

Type

LRE363

Functions

Overload

Operating voltage

690 V

Features

+ auxiliary contact

Contact type

1 maker

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755140 Schneider Electric O/L relay 690 V 1 maker 1 pc(s) LRE363 Overload

User & Safety Instructions

User & Safety Instructions 3755140 Schneider Electric O/L relay 690 V 1 maker 1 pc(s) LRE363 Overload

Description

The LRE relay is a thermal overload relay for use with fuses or GV2 L and GV3 L magnetic circuit breakers. Its thermal range is 63-80A 50/60Hz and tripping class 10A according to IEC 60947-4-1. It can be mounted directly on Easy TeSys control contactors with screw terminals. It protects unbalanced loads and motors with 37 - 45 kW at 400 VAC. It provides manual or automatic reset, trigger auxiliary contact and flag display. It is available worldwide, multiple certified (IEC, UL, CSA, CCC, EAC, Marine) and RoHS/REACH compliant.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)