Datasheet 3755181 Schneider Electric O/L relay 690 V 1 pc(s) LRE322 Overload
User & Safety Instructions
User & Safety Instructions 3755181 Schneider Electric O/L relay 690 V 1 pc(s) LRE322 Overload
Description
The LRE relay is a thermal overload relay for use with fuses or GV2 L and GV3 L magnetic circuit breakers. Its thermal setting range is 17-25A 50/60Hz and the 10A tripping class according to IEC 60947-4-1. It can be mounted directly on Easy TeSys control contactors with screw terminals. It protects unbalanced loads and motors with 11 kW at 400 VAC. It provides manual or automatic reset, trigger auxiliary contact and flag display. It is available worldwide, multiple certified (IEC, UL, CSA, CCC, EAC, Marine) and RoHS/REACH compliant.
This text is machine translated.
Description
The LRE relay is a thermal overload relay for use with fuses or GV2 L and GV3 L magnetic circuit breakers. Its thermal setting range is 17-25A 50/60Hz and the 10A tripping class according to IEC 60947-4-1. It can be mounted directly on Easy TeSys control contactors with screw terminals. It protects unbalanced loads and motors with 11 kW at 400 VAC. It provides manual or automatic reset, trigger auxiliary contact and flag display. It is available worldwide, multiple certified (IEC, UL, CSA, CCC, EAC, Marine) and RoHS/REACH compliant.