• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Overload relay 1 pc(s) LRD3803 Overload

Product type
Overload relay
Functions
Overload
Type
LRD3803
Connection
Spring-loaded connector
Width
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Overload relay

Type

LRD3803

Functions

Overload

Connection

Spring-loaded connector

Width

55 mm

Content

1 pc(s)

Direct attachment/single positioning

1

1

0

CLASS 10 A

Spring clamp connection

690 V

FALSE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923472 Schneider Electric Overload relay 1 pc(s) LRD3803 Overload

Datasheet 2923472 Schneider Electric Overload relay 1 pc(s) LRD3803 Overload

User & Safety Instructions

User & Safety Instructions 2923472 Schneider Electric Overload relay 1 pc(s) LRD3803 Overload

Information

Information 2923472 Schneider Electric Overload relay 1 pc(s) LRD3803 Overload

Information 2923472 Schneider Electric Overload relay 1 pc(s) LRD3803 Overload

Information 2923472 Schneider Electric Overload relay 1 pc(s) LRD3803 Overload

Information 2923472 Schneider Electric Overload relay 1 pc(s) LRD3803 Overload

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)