• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9MCT80 Current transformer Primary current 80 A Secondary current 0.08 A Line feed-through diameter:

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set of 6x converter 80A, Resi9, pre-wired

  • Input current (current) 80 A
  • Output current 0.08 A
  • Line feed-through diameter 10 mm

Technical specifications

  • Number of primary inputs: 1
  • Calibrated: Yes
  • Accuracy class 1
  • With contact protection: No.
  • With copper rail: No.
  • Primary current rating 80 A.
  • Snap-on mounting: No.
  • Secondary connection: Cable
  • Secondary rated current 0.08 A.
  • Opening diameter 10 mm
Product type

Current transformer

Primary current

80 A

Secondary current

0.08 A

Line feed-through diameter

10 mm

Type

R9MCT80

Dim

(L x W x H) 13 x 27 x 29.5 mm

Output current

0.08 A

Input current

80 A

Width

27 mm

Height

29.5 mm

Length

13 mm

Documents & Downloads

Datasheet

Datasheet 3776501 Schneider Electric R9MCT80 Current transformer Primary current 80 A Secondary current 0.08 A Line feed-through diameter:

User & Safety Instructions

User & Safety Instructions 3776501 Schneider Electric R9MCT80 Current transformer Primary current 80 A Secondary current 0.08 A Line feed-through diameter:

User & Safety Instructions 3776501 Schneider Electric R9MCT80 Current transformer Primary current 80 A Secondary current 0.08 A Line feed-through diameter:

Description

The current transformers 80 A, 160 A and 250 A are used for the current measurement. A set contains 6 units 80 A current transformer or 3 units 160 A / 250 A current transformer. Max. 2 current transformers per current transformer channel input can be used without any impairment of the accuracy. Diameter phase opening 10 mm Dimensions (W x L x H) 27 x 13 x 29.5 mm. Cable length: 1 m (can be extended to max. 1.5 m without impairing accuracy). Suitable wires: The diameter of the phase opening is suitable for the following cross-sections: 8x 1.5 mm² / 6x 2.5 mm² / 4x 4 mm² / 2x 6 mm² / 1x 10 mm² / 1x 16 mm².

This text is machine translated.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)