• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9MCT250 Current transformer Primary current 250 A Secondary current 0.08 A Line feed-through diamete

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set of 3x current transformer 250A, Resi9, pre-wired

  • Line feed-through diameter 27 mm

Technical specifications

  • Number of primary inputs: 1
  • Calibrated: Yes
  • Accuracy class 1
  • With contact protection: No.
  • With copper rail: No.
  • Primary current rating 250 A.
  • Snap-on mounting: No.
  • Secondary connection: Cable
  • Secondary rated current 0.08 A.
  • Opening diameter 27 mm
Product type

Current transformer

Primary current

250 A

Secondary current

0.08 A

Line feed-through diameter

27 mm

Type

R9MCT250

Dim

(L x W x H) 29 x 60 x 66 mm

Width

60 mm

Height

66 mm

Length

29 mm

Documents & Downloads

Datasheet

Datasheet 3776500 Schneider Electric R9MCT250 Current transformer Primary current 250 A Secondary current 0.08 A Line feed-through diamete

User & Safety Instructions

User & Safety Instructions 3776500 Schneider Electric R9MCT250 Current transformer Primary current 250 A Secondary current 0.08 A Line feed-through diamete

Description

The current transformers 80 A, 160 A and 250 A are used for the current measurement. A set contains 6 units 80 A current transformer or 3 units 160 A / 250 A current transformer. Max. 2 current transformers per current transformer channel input can be used without any impairment of the accuracy. Diameter phase opening 27 mm Dimensions (W x L x H) 60 x 29 x 66 mm. Cable length: 1.5 m. Suitable wires: The diameter of the phase opening is suitable for the following cross sections: 3x 35 mm² / 1x 50 mm² / 1x 70 mm² / 1x 95 mm² / 1x 125 mm² / 1x 150 mm² / 1x 185 mm².

This text is machine translated.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)