Image similar
Piece
Plug-in relay
RXM4AB1P7PVS
230 V AC
184 V AC
253 V AC
15000 Ω
1.2 W
4 change-overs
AgNi
250 V AC
8 A
168 W
1500 VA
Jack connector
250 V
20 ms
20 ms
100000 cycles
10000000 cycles
+ test button (lockable)
w/o LED
IP20
-40 °C
+55 °C
105 g
27 mm
82 mm
80 mm
(W x H x D) 27 x 82 x 80 mm
30 pc(s)
not relevant
User & Safety Instructions 2375067 Schneider Electric RXM4AB1P7PVS Plug-in relay 230 V AC 8 A 4 change-overs 30 pc(s) Piece
The necessary accessories are required to use the article as described.