• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RXM4AB1BDPVS Plug-in relay 24 V DC 8 A 4 change-overs 30 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Contact type
4 change-overs
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thermal current [Ithe]: 6 A at -40…55 °C.
  • Rated resistive load 6 A at 250 V AC; 6 A at 28 V DC
  • Operating time: 20 ms
  • Trigger time 20 ms
  • Torque: 1 Nm; 0.99 Nm
Packaging type

Piece

Product type

Plug-in relay

Type

RXM4AB1BDPVS

Coil nominal voltage

24 V DC

Min. pick-up voltage

19.2 V DC

Max. pick-up voltage

26.4 V DC

Resistance (coil)

650 Ω

Coil voltage rating

0.9 W

Contact type

4 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Max. switching capacity

168 W

1500 VA

Connection

Jack connector

Insulation voltage

250 V

Response time

20 ms

Fall time

20 ms

Electrical lifespan

100000 cycles

Durability

10000000 cycles

Features

+ test button (lockable)

w/o LED

IP20

Min. temperature

-40 °C

Max. temperature

+55 °C

Weight

105 g

Width

27 mm

Height

82 mm

Depth

80 mm

Dim

(W x H x D) 27 x 82 x 80 mm

Content

30 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375065 Schneider Electric RXM4AB1BDPVS Plug-in relay 24 V DC 8 A 4 change-overs 30 pc(s) Piece

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.