Image similar
Package
Plug-in relay
RXM4AB2B7PVM
24 V AC
19.2 V AC
26.4 V AC
180 Ω
1.2 W
4 change-overs
AgNi
250 V AC
8 A
168 W
1500 VA
Jack connector
250 V
20 ms
20 ms
100000 cycles
10000000 cycles
+ test button (lockable)
+ LED
IP20
-40 °C
+55 °C
96 g
27 mm
79 mm
78 mm
(W x H x D) 27 x 79 x 78 mm
30 pc(s)
not relevant
User & Safety Instructions 2375060 Schneider Electric RXM4AB2B7PVM Plug-in relay 24 V AC 8 A 4 change-overs 30 pc(s) Package
The necessary accessories are required to use the article as described.