• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower XVTS1BSW XVTS1BSW Multi-colour 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower

Factory colour

White

Lighted picture

Emergency light

Signal type

Non-stop light signal

(Ø)

70 mm

Dim

(Ø) 70 mm

Colour

Multi-colour

Type

XVTS1BSW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756138 Schneider Electric Signal tower XVTS1BSW XVTS1BSW Multi-colour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756138 Schneider Electric Signal tower XVTS1BSW XVTS1BSW Multi-colour 1 pc(s)

Description

The Harmony Pro XVTS range of monolithic light columns are smart, visual and audible signal devices that reliably indicate the operating processes or states of a machine or application. The signal towers with a diameter of 70 mm are characterized by their individual programmability apart from their modern design and the excellent 360 degree visibility. This signal tower in white is additionally equipped with a buzzer or acoustic element and can be programmed with up to 9 levels / light elements. In addition, different operating modes can be created through the programming, such as the classical display of colors or a leveling for fill level. The connection and integration into the machine is done using standard iOS. With protection classes up to IP69K, this light column also impresses through its extreme robustness and is therefore also suitable for harsh ambient conditions. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)