• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower XVTS2BW XVTS2BW LED Multi-colour 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower

Factory colour

Grey

Lighted picture

LED permanent

Signal type

Multi-colour

(Ø)

70 mm

Features

LED

Dim

(Ø) 70 mm

Colour

Multi-colour

Type

XVTS2BW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756160 Schneider Electric Signal tower XVTS2BW XVTS2BW LED Multi-colour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756160 Schneider Electric Signal tower XVTS2BW XVTS2BW LED Multi-colour 1 pc(s)

Description

The Harmony Pro XVTS range of monolithic light columns are smart, visual and audible signal devices that reliably indicate the operating processes or states of a machine or application. The signal towers with a diameter of 70 mm are characterized by their individual programmability apart from their modern design and the excellent 360 degree visibility. This signal tower in the color dark gray can be programmed with up to 15 levels / light elements. In addition, different operating modes can be created through the programming, such as the classical display of colors or a leveling for fill level. The connection and integration into the machine is done using standard iOS. With protection classes up to IP69K, this light column also impresses through its extreme robustness and is therefore also suitable for harsh ambient conditions. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)