• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower XVTS2ASG XVTS2ASG LED 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Signal tower

Lighted picture

Multi-colour

Signal type

Multi-colour

(Ø)

70 mm

Features

LED

IP66

Dim

(Ø) 70 mm

Type

XVTS2ASG

Weight

0.6560 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756146 Schneider Electric Signal tower XVTS2ASG XVTS2ASG LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756146 Schneider Electric Signal tower XVTS2ASG XVTS2ASG LED 1 pc(s)

Description

The Harmony Pro XVTS range of monolithic light columns are smart, visual and audible signal devices that reliably indicate the operating processes or states of a machine or application. The signal towers with a diameter of 70 mm are characterized by their individual programmability apart from their modern design and the excellent 360 degree visibility. This signal tower in the color dark gray is also equipped with a buzzer or acoustic element and can be programmed with up to 15 levels / light elements. In addition, different operating modes can be created through the programming, such as the classical display of colors or a leveling for fill level. The connection or integration into the machine is done via IO-Link. With protection classes up to IP69K, this light column also impresses through its extreme robustness and is therefore also suitable for harsh ambient conditions. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)