• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SSR SSD1D520BDC1 20 A Switching voltage (max.): 150 V DC DC circuit 1 pc(s)

Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
150 V DC
Current load (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SSR

Type

SSD1D520BDC1

Switching type

DC circuit

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Switching voltage (min.)

1 V DC

Switching voltage (max.)

150 V DC

Current load (max.)

20 A

Output voltage (min.)

1 V DC

Output voltage (max.)

150 V DC

Max. output current

20 A

Content

1 pc(s)

1

TRUE

0 A

0 A

DC

0 A

0 A

0 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2922455 Schneider Electric SSR SSD1D520BDC1 20 A Switching voltage (max.): 150 V DC DC circuit 1 pc(s)

Datasheet 2922455 Schneider Electric SSR SSD1D520BDC1 20 A Switching voltage (max.): 150 V DC DC circuit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2922455 Schneider Electric SSR SSD1D520BDC1 20 A Switching voltage (max.): 150 V DC DC circuit 1 pc(s)

Information

Information 2922455 Schneider Electric SSR SSD1D520BDC1 20 A Switching voltage (max.): 150 V DC DC circuit 1 pc(s)

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)