• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SSR SSP1A475M7T 75 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
660 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

SSP1A475M7T

Switching type

Zero crossing

Connection

Screw terminal

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Switching voltage (min.)

48 V AC

Switching voltage (max.)

660 V AC

Current load (max.)

75 A

Output voltage (min.)

48 V AC

Output voltage (max.)

660 V AC

Max. output current

75 A

Width

45 mm

Height

59 mm

Depth

35 mm

Content

1 pc(s)

1

FALSE

75 A

75 A

AC

75 A

75 A

75 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2922412 Schneider Electric SSR SSP1A475M7T 75 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Datasheet 2922412 Schneider Electric SSR SSP1A475M7T 75 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2922412 Schneider Electric SSR SSP1A475M7T 75 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Information

Information 2922412 Schneider Electric SSR SSP1A475M7T 75 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Description

Zelio relay Semiconductor relay for mounting on a heatsink or on mounting plate. The low internal voltage drop reduces the heat loss. The factory-fitted heat sink film enables quick, simple and clean installation without the use of heat-conducting paste or pads. Switching voltage 48-660 VAC. Current 75 A. Phase 1. Behavior zero-voltage switching. Control voltage 4-32 VDC. LED indicator Dimensions 45x59x35 mm Hockey puck design. Terminals with telescopic screws make it easy to connect cables with ring eyelets and cable lugs. Special pre-assembled heat insulation film. To select the separate heat sink, you have to consider heat.

This text is machine translated.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)