• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SSR SSP3A225BD 25 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
530 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

SSP3A225BD

Switching type

Zero crossing

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Switching voltage (min.)

48 V AC

Switching voltage (max.)

530 V AC

Current load (max.)

25 A

Output voltage (min.)

48 V AC

Output voltage (max.)

530 V AC

Max. output current

25 A

Contact type

3 makers

Permanent current (max.)

25 A

Content

1 pc(s)

3

FALSE

AC/DC

FALSE

Documents & Downloads

Datasheet

Datasheet 2922445 Schneider Electric SSR SSP3A225BD 25 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

Datasheet 2922445 Schneider Electric SSR SSP3A225BD 25 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2922445 Schneider Electric SSR SSP3A225BD 25 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

Information

Information 2922445 Schneider Electric SSR SSP3A225BD 25 A Switching voltage (max.): 530 V AC Zero crossing 1 pc(s)

Description

Zelio relay Semiconductor relay for mounting on a heatsink or on mounting plate. The low internal voltage drop reduces the heat loss. The load circuit is designed for 3-phase networks in the range of 48-530 VAC and each phase can be switched 25 A. Switching behavior is zero-voltage switching and corresponds to 3 normally open contacts. The control voltage takes place with 4-32 VDC and switches all 3 phases. An LED display informs about the control. Ideal for controlling resistive and inductive loads as per data sheet. The internal switching output is also equipped with an RC-wiring and surge protection. To select the separate heat sink, you have to consider heat.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 514.99*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)