• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SSR SSP3A225BDRT 25 A Switching voltage (max.): 530 V AC Instantaneous 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
530 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

SSP3A225BDRT

Switching type

Instantaneous

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Switching voltage (min.)

48 V AC

Switching voltage (max.)

530 V AC

Current load (max.)

25 A

Output voltage (min.)

48 V AC

Output voltage (max.)

530 V AC

Max. output current

25 A

Contact type

3 makers

Content

1 pc(s)

3

FALSE

25 A

25 A

AC/DC

25 A

25 A

25 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2922449 Schneider Electric SSR SSP3A225BDRT 25 A Switching voltage (max.): 530 V AC Instantaneous 1 pc(s)

Datasheet 2922449 Schneider Electric SSR SSP3A225BDRT 25 A Switching voltage (max.): 530 V AC Instantaneous 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2922449 Schneider Electric SSR SSP3A225BDRT 25 A Switching voltage (max.): 530 V AC Instantaneous 1 pc(s)

Information

Information 2922449 Schneider Electric SSR SSP3A225BDRT 25 A Switching voltage (max.): 530 V AC Instantaneous 1 pc(s)

Description

Zelio relay Semiconductor relay for mounting on a heatsink or on mounting plate. The factory-mounted heat-conducting film enables a fast, simple and clean mounting, since no heat-conducting paste or pads are needed. The low internal voltage drop reduces the heat loss. The load circuit is designed for 3-phase networks in the range of 48-530 VAC and each phase can be switched 25 A. The switching behavior is momentary switching and corresponds to 3 closer contacts. The control voltage takes place with 4-32 VDC and switches all 3 phases. An LED display informs about the control. Ideal for controlling resistive and inductive loads as per data sheet. The internal switching output is also equipped with an RC-wiring and surge protection. To select the separate heat sink, you have to consider heat.

This text is machine translated.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)