• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Stepper motor ILS1R572PB1A0 1.02 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,815.00 / piece)
€ 1,815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Stepper motor

Flange size

57 mm

Holding torque

1.02 Nm

Manufacturer part #

ILS1R572PB1A0

Type

ILS1R572PB1A0

Phases

3

Interfaces

RS485

Stepping motor

AC/DC

3.5 A

24 V

3

Other

6

Other

IP54

Other

0

0

0

FALSE

FALSE

None

FALSE

Other

Other

Other

Other

FALSE

Other

Other

FALSE

0.45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2932137 Schneider Electric Stepper motor ILS1R572PB1A0 1.02 Nm

Datasheet 2932137 Schneider Electric Stepper motor ILS1R572PB1A0 1.02 Nm

User & Safety Instructions

User & Safety Instructions 2932137 Schneider Electric Stepper motor ILS1R572PB1A0 1.02 Nm

Information

Information 2932137 Schneider Electric Stepper motor ILS1R572PB1A0 1.02 Nm

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)