Datasheet 3756089 Schneider Electric VX5VMS2001 VX5VMS2001 Fan 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3756089 Schneider Electric VX5VMS2001 VX5VMS2001 Fan 1 pc(s)
Description
This product is a wearing part for Drive Altivar 340. This fan for a frequency converter is a cooling accessory. It is suitable for drives with variable speed from 0.75 kW to 4 kW and a rated voltage from 380 V to 480 V. This fan increases the lifespan of the drive. 1 fans required for all drive series. This fan has a solid housing made of plastic. Its dimensions are 16.8 cm (width) x 23.5 cm (length) x 7.1 cm (height) and weigh 245 g.
This text is machine translated.
Description
This product is a wearing part for Drive Altivar 340. This fan for a frequency converter is a cooling accessory. It is suitable for drives with variable speed from 0.75 kW to 4 kW and a rated voltage from 380 V to 480 V. This fan increases the lifespan of the drive. 1 fans required for all drive series. This fan has a solid housing made of plastic. Its dimensions are 16.8 cm (width) x 23.5 cm (length) x 7.1 cm (height) and weigh 245 g.