• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XAWG198EX XAWG198EX Button momentary 1 pc(s) Piece

Packaging type
Piece
Product type
Button
Contact type
2 breakers
Switch/button features
+ kill switch
Casing/button colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Button

Switch/button features

+ kill switch

Casing/button colour

Red

Functions

momentary

Print motif

EMERGENCY STOP

Contact type

2 breakers

Material

Plastic

Content

1 pc(s)

Type

XAWG198EX

1

Black

TRUE

Plastic

IP65/IP67

0

1

2

0

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920231 Schneider Electric XAWG198EX XAWG198EX Button momentary 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2920231 Schneider Electric XAWG198EX XAWG198EX Button momentary 1 pc(s) Piece

User & Safety Instructions 2920231 Schneider Electric XAWG198EX XAWG198EX Button momentary 1 pc(s) Piece

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)