• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BP61GEX Pressure switch, harmony XB4, metal, 22mm, blue, protruding, unlabeled, momentary, with pr

Product type
Push buttons
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Push buttons

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3757282 Schneider Electric XB4BP61GEX Pressure switch, harmony XB4, metal, 22mm, blue, protruding, unlabeled, momentary, with pr

User & Safety Instructions

User & Safety Instructions 3757282 Schneider Electric XB4BP61GEX Pressure switch, harmony XB4, metal, 22mm, blue, protruding, unlabeled, momentary, with pr

Description

The Harmony XB4 series of metal offers a range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for a 30mm installation. Due to the quality, flexibility and the extreme robustness the devices Ideal are suitable for most applications in industry and in buildings. This pushbutton in blue color has 1 NO contacts and a protective cap. This product has an ATEX certification. Mounted in a 22 mm hole the device is connected via screw terminals on the rear side of the product. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)