• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5AA615 Push button, harmony XB5, plastic, 22mm, blue, Blank, momentary, 1S, push-in Push buttons 1

1/8
Product type
Push buttons
Content
1 pc(s)
IP rating
IP66
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of command points: 1
  • Number of contacts as N/O contacts: 1
  • Number of contacts as changer: 0
  • Number of contacts as NC contacts: 0
  • Design of the electrical connection: Other
  • Design of the lens: Round
  • Button design: Flat
  • Button color: Blue
  • Colour front ring: Grey
  • Suitable for lighting: No.
  • Hole diameter 22.5 mm
  • With front ring: Yes
  • Switching function latching: No
  • Protection class (NEMA): 4X, 13
  • Momentary: Yes
  • Transparent: No.
  • Material of the front ring: Plastic
Product type

Push buttons

Content

1 pc(s)

IP66

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3757478 Schneider Electric XB5AA615 Push button, harmony XB5, plastic, 22mm, blue, Blank, momentary, 1S, push-in Push buttons 1

User & Safety Instructions

User & Safety Instructions 3757478 Schneider Electric XB5AA615 Push button, harmony XB5, plastic, 22mm, blue, Blank, momentary, 1S, push-in Push buttons 1

Description

The Harmony XB5 series of plastic offers a range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for a 30mm installation. Due to the quality, flexibility and extreme robustness (protection classes up to IP69K) the devices Ideal are suitable for most applications in industry and in buildings. This pushbutton in blue color has 1 NO contacts and is unlabeled. Mounted in a 22 mm hole the device is connected by push-in terminals at the rear side of the product. Due to the large number of available product standards and certifications, suitable for the international application For this product, you can get detailed information on material content, environmental impact and recycling management to support your sustainability goals.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)