• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BV5B5 Illuminated alerter + LED Orange 1 pc(s) Single

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Chrome-coated metal; Zamak
  • Nominal auxiliary voltage [UH,nom]: 400 V AC at 50 Hz
Packaging type

Single

Product type

Illuminated alerter

Switch/button features

+ LED

Lighting type

Continuous light

Bulb type

LED (monochrome)

Colour

Orange

Factory colour

Orange

Case colour

Chrome

Connection

Screw terminal

Shape

Round

Front panel cut-out

22 mm

Electrical lifespan

100000 h

Recess diameter

22 mm

Type

Complete; Standard

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+55 °C

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø) 22 mm

Weight

172 g

Type

XB4BV5B5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373689 Schneider Electric XB4BV5B5 Illuminated alerter + LED Orange 1 pc(s) Single

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.