Image similar
Piece
Illuminated alerter
Front ring (PVC)
Continuous light
LED (monochrome)
White
White
Dark grey
Screw terminal
Round
30.5 mm
100000 h
30.5 mm
Complete; Flush
IP66
IP67
IP69
IP69K
-40 °C
+70 °C
36.6 mm
42 mm
30.5 mm
1 pc(s)
(Ø x H) 30.5 mm x 42 mm
38 g
55 mm
XB5FVB1
yes
User & Safety Instructions 2373779 Schneider Electric XB5FVB1 XB5FVB1 Illuminated alerter Front ring (PVC) White 1 pc(s) Piece
The necessary accessories are required to use the article as described.