• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4FVG5 XB4FVG5 Illuminated alerter Front ring (chrome plated) Orange 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Chrome-coated metal; Zamak
  • Nominal auxiliary voltage [UH,nom]: 110-120VAC at 50/60 Hz
  • Tightening torque 0.8…1.2 Nm
  • Power consumption: 14 mA
Packaging type

Piece

Product type

Illuminated alerter

Switch/button features

Front ring (chrome plated)

Lighting type

Continuous light

Bulb type

LED (monochrome)

Colour

Orange

Factory colour

Orange

Case colour

Chrome

Connection

Screw terminal

Shape

Round

Front panel cut-out

30.5 mm mm

Electrical lifespan

100000 h

Recess diameter

30.5 mm

Type

Complete; Flush

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+55 °C

Content

1 pc(s)

Weight

112 g

Type

XB4FVG5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374915 Schneider Electric XB4FVG5 XB4FVG5 Illuminated alerter Front ring (chrome plated) Orange 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.