
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Switch/button features
Planar
- Lighting type
None
- Operation type
1-button
- Factory colour
Green
- Print motif
None
- Connection
Screws
- Unlocking mechanism
Push
- Shape
Round
- Front panel cut-out
22.5 mm
- Functions
momentary
- Contact type
1 maker
- Recess diameter
22.5 mm
- Type
flat
IP66
IP66
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Switching voltage
600 V
- Switching current (max.)
6 A
- Length
85 cm
- Width
30 mm
- Height
42 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 42 mm
- Weight
0.037 kg
- Depth
52 mm
- Type
Harmony XB5AA31
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 449790 Schneider Electric XB5AA31 Harmony XB5AA31 Pushbutton Planar 1-button Green Push 1 pc(s)
Description
Scope of delivery
- Mounting flange and auxiliary switch block.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.55*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























