• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5FA51 Pushbutton reset function 600 V 3 A 1 maker IP66, IP67, IP69, IP69K 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Dark gray plastic
Packaging type

Piece

Product type

Pushbutton

Switch/button features

reset function

Print motif

Blank

Lighting type

None

Contact material

Silver alloy

Contact type

1 maker

Actuating force

3.8 N

Factory colour

Yellow

Dark grey

Connection

Screw terminal

Type

Flush; complete

Recess diameter

30.5 mm

Functions

momentary

Button Ø

30 mm

Durability

10000000 cycles

Length

55 mm

Width

36.6 mm

Height

42 mm

(Ø)

30.5 mm

Switching voltage

600 V

Switching current (max.)

3 A

Min. temperature

-40 °C

Max. temperature

+70 °C

IP66

IP67

IP69

IP69K

Compatible with (details)

ZBYF2101

ZBYF4101

ZBYF6101

ZBYF6102

ZBZF32

ZBZF33

ZB4FBZ007

Type

XB5FA51

Content

1 pc(s)

Dim

(Ø x H) 30.5 mm x 42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373746 Schneider Electric XB5FA51 Pushbutton reset function 600 V 3 A 1 maker IP66, IP67, IP69, IP69K 1 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.