• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XDAL11331 On/off selector switch 1 pc(s)

Product type
On/off selector switch
Content
1 pc(s)
Type
XDAL11331
Number of switch positions
1
Rated operation current Ie at AC-21, 400 V
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 362.02 / piece)
€ 362.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

On/off selector switch

Content

1 pc(s)

Type

XDAL11331

1

10

22 mm

1

0

TRUE

Chrome

TRUE

IP65/IP67

0

FALSE

Metal

TRUE

FALSE

59 mm

0

Other

Documents & Downloads

Datasheet

Datasheet 2917682 Schneider Electric XDAL11331 On/off selector switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2917682 Schneider Electric XDAL11331 On/off selector switch 1 pc(s)

Description

Control switch, omni-directional, 12-24 V DC

This text is machine translated.

More interesting products

(*All information is plus legal VAT)