• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB2BY4934 ZB2BY4934 Label plate (L x W) 40 mm x 30 mm 1 pc(s) Piece

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Label plate

Length

40 mm

Width

30 mm

Dim

(L x W) 40 mm x 30 mm

Content

1 pc(s)

Type

ZB2BY4934

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982061 Schneider Electric ZB2BY4934 ZB2BY4934 Label plate (L x W) 40 mm x 30 mm 1 pc(s) Piece

Description

Identification plate, 30x40mm, white, fast

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)