• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BJ7 ZB4BJ7 Selector head lockable Rotary switch 3 x +/- 45 ° Turn 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Selector head

Switch/button features

lockable

Operation type

Rotary switch

Unlocking mechanism

Turn

Recess diameter

22 mm

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching angle

3 x +/- 45 °

Width

29 mm

Height

38 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 38 mm

Weight

0.04 kg

Depth

44 mm

Type

ZB4BJ7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981593 Schneider Electric ZB4BJ7 ZB4BJ7 Selector head lockable Rotary switch 3 x +/- 45 ° Turn 1 pc(s) Piece

Description

Control and signaling devices made of metal, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and robust designs. The robust 3-point mounting with only one screw offers enormous security and saves assembly time.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?