• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5FD203 ZB5FD203 Selector head lockable Rotary switch 2 x 90 ° Turn 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Selector head

Switch/button features

lockable

Operation type

Rotary switch

Button Ø

30 mm

Unlocking mechanism

Turn

Functions

latch

Recess diameter

30 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching angle

2 x 90 °

Width

37 mm

Height

37 mm

(Ø)

30 mm

Content

1 pc(s)

Dim

(Ø x H) 30 mm x 37 mm

Weight

0.031 kg

Depth

46 mm

Type

ZB5FD203

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981615 Schneider Electric ZB5FD203 ZB5FD203 Selector head lockable Rotary switch 2 x 90 ° Turn 1 pc(s) Piece

Description

Selector switch 30mm diameter, front element made of plastic for flush, flat mounting. Compatible with the standard mounting flange and auxiliary contacts of the XB5 series. Designed with the highest degree of ruggedness for industry.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)