• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AJ2 ZB5AJ2 Selector head Rotary switch 2 x 90 ° Turn 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Selector head

Operation type

Rotary switch

Button Ø

22 mm

Unlocking mechanism

Turn

Functions

latch

Recess diameter

22 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching angle

2 x 90 °

Width

29 mm

Height

38 mm

Content

1 pc(s)

Dim

(W x H x D) 29 x 38 x 46 mm

Weight

0.017 kg

Depth

46 mm

Type

ZB5AJ2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981606 Schneider Electric ZB5AJ2 ZB5AJ2 Selector head Rotary switch 2 x 90 ° Turn 1 pc(s)

Description

Control and signaling devices made of plastic, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and numerous design designs.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?