• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BS944 ZB4BS944 Kill switch actuator element tamperproof Button Key 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Kill switch actuator element

Switch/button features

tamperproof

Lighting type

None

Operation type

Button

Case colour

Chrome

Button Ø

40 mm

Unlocking mechanism

Key

Functions

latch

Recess diameter

22.5 mm

IP67

(Ø)

40 mm

Content

1 pc(s)

Dim

(Ø) 40 mm

Weight

0.1029 kg

Type

ZB4BS944

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972584 Schneider Electric ZB4BS944 ZB4BS944 Kill switch actuator element tamperproof Button Key 1 pc(s) Piece

Datasheet 2972584 Schneider Electric ZB4BS944 ZB4BS944 Kill switch actuator element tamperproof Button Key 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2972584 Schneider Electric ZB4BS944 ZB4BS944 Kill switch actuator element tamperproof Button Key 1 pc(s) Piece

Information

Information 2972584 Schneider Electric ZB4BS944 ZB4BS944 Kill switch actuator element tamperproof Button Key 1 pc(s) Piece

Information 2972584 Schneider Electric ZB4BS944 ZB4BS944 Kill switch actuator element tamperproof Button Key 1 pc(s) Piece

Information 2972584 Schneider Electric ZB4BS944 ZB4BS944 Kill switch actuator element tamperproof Button Key 1 pc(s) Piece

Information 2972584 Schneider Electric ZB4BS944 ZB4BS944 Kill switch actuator element tamperproof Button Key 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)