
Technical specifications
- Product type
Auxiliary switch module
- Type
ZB4BZ101TQ
- Contact type
1 maker
- Auxiliary contact type
1 maker
- Connection
Screw terminal
- Content
100 pc(s)
Front fastening
Integrable
None
3 A
Screw connection
0
0
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
Information
Repairability/durability data sheet 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
Conformity certificate
Conformity certificate 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
Conformity certificate 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
Conformity certificate 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
Conformity certificate 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
Conformity certificate 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
Conformity certificate 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
Conformity certificate 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
Conformity certificate 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
Conformity certificate 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
Conformity certificate 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
Conformity certificate 3342813 Schneider Electric ZB4BZ101TQ Auxiliary switch module 1 maker 100 pc(s)
Description
This text is machine translated.
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors



























