• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BZ103TQ Auxiliary switch module 2 makers 100 pc(s)

1/14
Product type
Auxiliary switch module
Connection
Screw terminal
Type
ZB4BZ103TQ
Contact type
2 makers
Auxiliary contact type
2 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Auxiliary switch module

Type

ZB4BZ103TQ

Contact type

2 makers

Auxiliary contact type

2 makers

Mounting type

Screws

Connection

Screw terminal

Content

100 pc(s)

Front fastening

Integrable

None

3 A

Screw connection

0

0

2

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343934 Schneider Electric ZB4BZ103TQ Auxiliary switch module 2 makers 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3343934 Schneider Electric ZB4BZ103TQ Auxiliary switch module 2 makers 100 pc(s)

Information

Repairability/durability data sheet 3343934 Schneider Electric ZB4BZ103TQ Auxiliary switch module 2 makers 100 pc(s)

Conformity certificate

Conformity certificate 3343934 Schneider Electric ZB4BZ103TQ Auxiliary switch module 2 makers 100 pc(s)

Conformity certificate 3343934 Schneider Electric ZB4BZ103TQ Auxiliary switch module 2 makers 100 pc(s)

Conformity certificate 3343934 Schneider Electric ZB4BZ103TQ Auxiliary switch module 2 makers 100 pc(s)

Conformity certificate 3343934 Schneider Electric ZB4BZ103TQ Auxiliary switch module 2 makers 100 pc(s)

Conformity certificate 3343934 Schneider Electric ZB4BZ103TQ Auxiliary switch module 2 makers 100 pc(s)

Conformity certificate 3343934 Schneider Electric ZB4BZ103TQ Auxiliary switch module 2 makers 100 pc(s)

Conformity certificate 3343934 Schneider Electric ZB4BZ103TQ Auxiliary switch module 2 makers 100 pc(s)

Conformity certificate 3343934 Schneider Electric ZB4BZ103TQ Auxiliary switch module 2 makers 100 pc(s)

Conformity certificate 3343934 Schneider Electric ZB4BZ103TQ Auxiliary switch module 2 makers 100 pc(s)

Description

The metal Harmony XB4/ZB4 series offers a range of 22mm and 30mm command and signaling devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. The modular design of the devices makes it possible to purchase all components as individual elements, in assemblies or as complete devices. Due to the quality, flexibility and extreme robustness (protection classes up to IP69K) the devices Ideal are suitable for most applications in industry and in buildings. This auxiliary switch block is compatible with the 22mm and 30mm devices and has 2 NO contacts. The auxiliary switch block is connected via screw terminals. It is fastened using a vibration-proof connecting screw. The delivery takes place in a collective packing. In addition to high vibration resistance and very long service life, the devices in the XB4/ZB4 series impress additionally by an extremely high possible ambient temperature. Due to the large number of available product standards and certifications, suitable for the international application Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)