
Technical specifications
- Packaging type
Piece
- Product type
Key switch
- Switch/button features
lockable
- Lighting type
None
- Operation type
Key
- Factory colour
Black
- Case colour
Black
- Print motif
Arrow symbol
- Connection
External contact
- Key removal position
Off/-
- Unlocking mechanism
Key
- Shape
Round
- Front panel cut-out
22.5 mm
- Functions
latch
- Recess diameter
22.5 mm
- Type
Schlussel-Nr. 455
IP66
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Switching angle
2 x 90 °
- Width
29 mm
- Height
29 mm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22.5 mm x 29 mm
- Weight
0.0730 kg
- Depth
72 mm
- Type
Harmony ZB5AG2
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 439595 Schneider Electric ZB5AG2 Harmony ZB5AG2 Key switch lockable Key Black 2 x 90 ° Key 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 86.98*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































