• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AK1313C0 ZB5AK1313C0 Illuminated selector switch head Recess mount Rotary switch White 1 pc(s) Pie

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Illuminated selector switch head

Switch/button features

Recess mount

Lighting type

incl. lighting

Operation type

Rotary switch

Factory colour

White

Case colour

Grey

Recess diameter

22 mm

Min. temperature

-40 °C

Max. temperature

70 °C

Content

1 pc(s)

Type

ZB5AK1313C0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920606 Schneider Electric ZB5AK1313C0 ZB5AK1313C0 Illuminated selector switch head Recess mount Rotary switch White 1 pc(s) Pie

Datasheet 2920606 Schneider Electric ZB5AK1313C0 ZB5AK1313C0 Illuminated selector switch head Recess mount Rotary switch White 1 pc(s) Pie

User & Safety Instructions

User & Safety Instructions 2920606 Schneider Electric ZB5AK1313C0 ZB5AK1313C0 Illuminated selector switch head Recess mount Rotary switch White 1 pc(s) Pie

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)