• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AK1483C0 ZB5AK1483C0 Illuminated selector switch head illuminable Rotary switch Yellow 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated selector switch head

Switch/button features

illuminable

Lighting type

incl. lighting

Operation type

Rotary switch

Factory colour

Yellow

Case colour

Grey

Functions

latch

Recess diameter

22 mm

Min. temperature

-40 °C

Max. temperature

70 °C

Switch position

Off/On

Content

1 pc(s)

Type

ZB5AK1483C0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920701 Schneider Electric ZB5AK1483C0 ZB5AK1483C0 Illuminated selector switch head illuminable Rotary switch Yellow 1 pc(s)

Datasheet 2920701 Schneider Electric ZB5AK1483C0 ZB5AK1483C0 Illuminated selector switch head illuminable Rotary switch Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2920701 Schneider Electric ZB5AK1483C0 ZB5AK1483C0 Illuminated selector switch head illuminable Rotary switch Yellow 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)