• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBY5102 ZBY5102 Label plate (L x W x H) 27 x 18 x 27 mm None White, Yellow 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Label plate

Factory colour

White

Yellow

Recess diameter

22 mm

Print motif

None

Length

27 mm

Width

18 mm

Height

27 mm

Dim

(L x W x H) 27 x 18 x 27 mm

Content

1 pc(s)

Type

ZBY5102

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1656395 Schneider Electric ZBY5102 ZBY5102 Label plate (L x W x H) 27 x 18 x 27 mm None White, Yellow 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.78*

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)