• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 0031.3601 0031.3601 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s)

Image similar
Product type
Fuse holder
Mounting type
PCB mount
Suitable for
Micro fuse 5 x 20 mm
Connection
Solder pins
Material
Duroplast
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schurter high-current fuse holder

Our service for you

Technical specifications

  • Series: FAP
  • Dimensions: Height 36.6 mm
  • Approvals VDE
  • Design: Closed
  • Mounting: PCB mounting
  • Contact material: Tin-plated copper alloy
  • Applications: For G-fuses 5x20 mm
  • Housing material: Duroplast (UL94V-0)
  • Identification: Logo, type, nominal voltage, nominal current
  • Colour, black
  • Connection type: Soldering pins
  • Diameter: 11.6 mm
  • Weight: 4.8 g
  • Min. Operating temperature range -40 °C.
  • Operating temperature range, max. 85 °C.
  • Rated current 6.3 A
  • Dielectric strength 3 kV
  • Surge voltage resistance: 4 kV
  • NOMINAL VOLTAGE V AC 250 V AC
  • Contact resistance max. 10 mOhm
  • Insulation resistance 10 MOhm
  • Nominal power intake 1.6 W
  • Soldibility 245 °C / 2 s
  • IEC 61140 standard
  • Insulation class IP40
  • Contact protection category PC1
Product type

Fuse holder

Connection

Solder pins

Material

Duroplast

Mounting type

PCB mount

IP40

Suitable for

Micro fuse 5 x 20 mm

Touch protection type

PC1

Weight

4.80 g

Min. temperature

-40 °C

Max. temperature

85 °C

Length

36.6 mm

Height

36.60 mm

(Ø)

11.60 mm

Content

1 pc(s)

Dim

(Ø x H) 11.60 mm x 36.60 mm

RoHS-compliant

Yes

Type

0031.3601

Certification marks

IEC 61140

Documents & Downloads

Datasheet

Datasheet 3156516 Schurter 0031.3601 0031.3601 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3156516 Schurter 0031.3601 0031.3601 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s)

Description

• Closed fuse holder for currents of 6.3A (VDE)
• For 5x20mm fuses
• Slot for screwdriver, standing
• Material cap: Thermoplastic, black, UL 94V-0
• Solder connections for PCB mounting
• Protection class IP40 (according to IEC 61140)
• Soldibility: 245°C / 3s
• Suitable for devices of protection class I according to IEC61140

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)