• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 0031.8201 0031.8201 Fuse holder Suitable for Micro fuse 5 x 20 mm 100 pc(s)

Image similar
Product type
Fuse holder
Mounting type
PCB mount
Suitable for
Micro fuse 5 x 20 mm
Connection
Solder pins
Material
Thermoplastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.58 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Schurter Open Fuse Holder

Our service for you

Technical specifications

  • Series OGN
  • Dimensions: Length 22.5 mm
  • Dimensions: Width 10.8 mm
  • Dimensions: Height 15.5 mm
  • Approvals: CULus,VDE
  • Design: Open
  • Mounting: PCB mounting
  • Contact material: Tin-plated copper alloy
  • Applications: For G-fuses 5x20 mm
  • Note:IP20 together with cover cap 0853.0576
  • Housing material: Thermoplastic (UL 94V-0)
  • Colour, black
  • Connection type: Soldering pins
  • Weight: 1.7 g
  • Min. Operating temperature range -40 °C.
  • Operating temperature range, max. 85 °C.
  • Rated current 10 A
  • Dielectric strength 3 kV
  • Surge voltage resistance: 4 kV
  • NOMINAL VOLTAGE V AC 500 V AC
  • Contact resistance max. 10 mOhm
  • Insulation resistance 10 MOhm
  • Nominal power intake 4 W
  • Soldibility 245 °C / 3 s
  • IEC 60335-1 standard
  • Insulation class IP20 with cover cap
Product type

Fuse holder

Connection

Solder pins

Material

Thermoplastic

Mounting type

PCB mount

Suitable for

Micro fuse 5 x 20 mm

Touch protection type

IP20

Weight

1.70 g

Min. temperature

-40 °C

Max. temperature

85 °C

Length

22.50 mm

Width

10.00 mm

Height

15.50 mm

Content

100 pc(s)

Dim

(L x W x H) 22.50 x 10.00 x 15.50 mm

RoHS-compliant

Yes

Type

0031.8201

Documents & Downloads

Datasheet

Datasheet 3190312 Schurter 0031.8201 0031.8201 Fuse holder Suitable for Micro fuse 5 x 20 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3190312 Schurter 0031.8201 0031.8201 Fuse holder Suitable for Micro fuse 5 x 20 mm 100 pc(s)

Description

• IP 20 with covering cap 0853.0576
• Suitable for devices in unattended operation: Domestic appliances, industrial electronics, control electronics

This text is machine translated.

Hints

IP20 in conjunction with cover cap 0853.0576

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)