• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-145-619 Pushbutton 250 V AC 5 A momentary Green (Ø) 30 mm IP40 1 pc(s) Piece

Packaging type
Piece
Product type
Pushbutton
Lighting type
Circular lighting
Contact type
1 change-over
Connection
Jack connector
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Button MSMII IP67 1xU 250V 3A ring gn

  • Nut, O-ring and micro-switch are included in the delivery

Technical specifications

  • Series MSM II.
  • Function: 1xU
  • Colour body: Silver
  • Type of actuator: Buttons
  • Colour actuators: Silver
  • Lighting: Illuminated
  • Lighting type: Ring
  • Lighting color: Green
  • Re-reeling capable: No.
  • Housing cut-out: Ø30,1mm
  • Storage temperature range, min.: -40 °C.
  • Storage temperature range, max. 85 °C.
  • Mechanical life 15 x 10^5 operations
  • Material: Body: Stainless steel
  • Material: Actuator: Stainless steel
  • Thread M30 x 1.5
  • Connector: Plug connection
  • Activation travel: 1 mm
  • Actuating force, max. 4.5 N
  • LED SUPPLY VOLTAGE 24 V DC
  • ALTERNATIVE PART NUMBER: MSMII-30-MONX05A-B1-BA0-A-RI0GN024A0-S0NCB-S0NCNF-0000-C
Packaging type

Piece

Product type

Pushbutton

Switch/button features

illuminable

Functions

momentary

Lighting type

Circular lighting

Colour

Green

Bulb type

LED (monochrome)

Contact type

1 change-over

Material

Stainless steel

Connection

Jack connector

Switching voltage

250 V AC

Switching current (max.)

5 A

Min. temperature

-30 °C

Max. temperature

85 °C

(Ø)

30 mm

Recess diameter

30.1 mm

IP40

Actuating force

4.5 N

Content

1 pc(s)

Dim

(Ø) 30 mm

RoHS-compliant

Yes

Type

3-145-619

Number of pins

1

Documents & Downloads

Datasheet

Datasheet 3738643 Schurter 3-145-619 Pushbutton 250 V AC 5 A momentary Green (Ø) 30 mm IP40 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3738643 Schurter 3-145-619 Pushbutton 250 V AC 5 A momentary Green (Ø) 30 mm IP40 1 pc(s) Piece

Description

Schurter Pushbutton MSM II 1xU plug connection silver 250VAC 5A 4.5N ring illuminated green

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation