Image similar
Fuse holder
Thermoplastic
IP40
Micro fuse 5 x 20 mm
1
With finger grip for opening by hand
PC2
5.70 g
-40 °C
85 °C
46.50 mm
15.00 mm
Höhe: 46.5 mm. Durchmesser: 15 mm mm
1 pc(s)
(Ø x H) 15.00 mm x 46.50 mm
Yes
3101.0120
Datasheet 3306379 Schurter 3101.0120 3101.0120 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s)
User & Safety Instructions 3306379 Schurter 3101.0120 3101.0120 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s)
The necessary accessories are required to use the article as described.