• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Adapter Adapter Red 1 pc(s)

Image similar
Product type
Adapter
Connector type
Adapter
Connection
Jack connector
Nominal current
4 A
Nominal current - rounded value
4 A
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger AWMG 7858 Ni / 6.6 / RT - 10 pieces

  • 4 A Red

Technical specifications

  • Terminal: Safety jack
  • Contact resistance mΩ 3 M mΩ
  • Operating temperature of -20 °C
  • Operating temperature up to +70 °C
Product type

Adapter

Connector type

Adapter

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Jack connector

Factory colour

Red

Manufacturer part #

AWMG 7858 Ni / 6.6 / RT

Type

AWMG 7858 Ni / 6.6 / RT

Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Nickel plated

Nominal voltage

600 V

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3666195 Schützinger Adapter Adapter Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3666195 Schützinger Adapter Adapter Red 1 pc(s)

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)