• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger AL 8322 / ZPK / 1 / 100 / RT Adapter lead 4 mm plug Test probe Red 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable: 1 mm² PVC double insulated
  • Contact resistance: 15 mΩ
Product type

Adapter lead

Type A

4 mm plug

Type B

Test probe

Factory colour

Red

Plug features

Insulated

Material

PVC

Cable cross section

1 mm²

Nominal voltage

600 V

Temperature range

-10 to 70 °C

Nominal current

19 A

Nominal current - rounded value

19 A

Contact material

Nickel plated

Type

AL 8322 / ZPK / 1 / 100 / RT

Documents & Downloads

Datasheet

Datasheet 2358116 Schützinger AL 8322 / ZPK / 1 / 100 / RT Adapter lead 4 mm plug Test probe Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2358116 Schützinger AL 8322 / ZPK / 1 / 100 / RT Adapter lead 4 mm plug Test probe Red 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)