• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI SAB 9430 Au / GE Safety surface-mount socket straight Yellow 1 pc(s)

Product type
Safety surface-mount socket
Connector type
straight
Connection
Socket
Screws
Nominal current
32 A
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounted safety socket DI SAB 9430 Au / GE

  • 32 A Yellow

Technical specifications

  • Colour: yellow.
  • Diameter of socket 4 mm
  • Connection 1: Socket
  • Connection 2: Screws
  • Design 4 mm-Safety program
  • Contact parts: Gold-plated
  • PA 6.6 (polyamide) UL94 - V2
  • Mounting hole 12.2 mm
  • M4 x 0.7 nuts
  • Constant resistance 7 mΩ / 5 mΩ
  • Rated voltage 1500V DC 1000V CAT III 600V CAT IV.
  • Rated current 32 A
  • Operating temperature from -25 °C to +80 °C
  • Tightening torque of fixing nut 45 Ncm
  • Tightening torque of M4 nut: 100 Ncm
Product type

Safety surface-mount socket

Connector type

straight

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

Socket

Screws

Factory colour

Yellow

Insulation type

Insulated

Manufacturer part #

99023242

Type

DI SAB 9430 Au / GE

Dim

(Ø) 4 mm

Type

4 mm safety program

Scoop-proof

Yes

Jack diameter

4 mm

Thread type

M4 x 0.7 nuts

Content

1 pc(s)

Insulation material

PA 6.6 UL94 - V2

Contact material

Gold plated

Dimensions

12.2 mm

Nominal voltage

1500 V DC

1000 V

600 V

(Ø)

4 mm

Temperature range

From -25 °C to +80 °C. °C

Max. resistance

5 mΩ

Documents & Downloads

Datasheet

Datasheet 3385766 Schützinger DI SAB 9430 Au / GE Safety surface-mount socket straight Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3385766 Schützinger DI SAB 9430 Au / GE Safety surface-mount socket straight Yellow 1 pc(s)

Information

Information 3385766 Schützinger DI SAB 9430 Au / GE Safety surface-mount socket straight Yellow 1 pc(s)

Description

Solid metal designs and insulated installation. Touch-protected safety sockets for the application up to 1000 V according to EN 61010-031.
Safety sockets for conversion of old 4 mm sockets
Connection for PCB mounting, cable lugs or flat plug connection.
Rating up to 32 A. Nickel plated or gold plated versions.

This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)