• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI SEB 6445 Ni / SW Safety socket Black 1 pc(s)

Image similar
Product type
Safety socket
Connection
Screws
Nominal current
32 A
Nominal current - rounded value
32 A
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger DI SEB 6445 Ni/SW

  • 32 A Black

Technical specifications

  • Fixed by nut slot: M12 x 0.75
  • Terminal: M4
  • Contact resistance mΩ: 7 mΩ
  • Maximum torque fixing nut, Ncm: 45 Ncm
  • Maximum torque M4 nut, Ncm: 100 Ncm
  • Operating temperature: -25 °C.
  • Operating temperature up to +80 °C.
Product type

Safety socket

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

Screws

Factory colour

Black

Manufacturer part #

DI SEB 6445 Ni / SW

Type

DI SEB 6445 Ni / SW

Dim
Scoop-proof

Yes

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6 UL94 - V2

Contact material

Nickel plated

Nominal voltage

1000 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2342874 Schützinger DI SEB 6445 Ni / SW Safety socket Black 1 pc(s)

What kind of Jack Plugs are you looking for?