• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI SEB 3400 Ni / BL Safety socket Blue 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Safety socket
Connection
Soldering
Nominal current
10 A
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger DI SEB 3400 Ni/BL

  • 10 A Blue

Our service for you

Technical specifications

  • Fixed by nut slot: Nickel-plated
  • Terminal: soldering
  • Contact resistance mΩ: 5 mΩ
  • Maximum torque fixing nut, Ncm: 30 Ncm
  • Operating temperature: -25 °C.
  • Operating temperature up to +80 °C.
Packaging type

Piece

Product type

Safety socket

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Soldering

Factory colour

Blue

Manufacturer part #

DI SEB 3400 Ni / BL

Type

DI SEB 3400 Ni / BL

Scoop-proof

Yes

Jack diameter

2 mm

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Nickel plated

Nominal voltage

600 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2342859 Schützinger DI SEB 3400 Ni / BL Safety socket Blue 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)