
Highlights & Details
Schützinger DI SFK 30 S Au/OK/RT
- 32 A Red
Our service for you
Technical specifications
- Sleeve PA 6.6 (polyamide)
- Cross-section of sleeve: Up to 2.5 mm²
- Cable diameter sleeve: Up to 4 mm
- Terminal: screws up to 2.5 mm²
- Sleeve for cable: Up to Ø 4 mm
- Contact resistance mΩ: 2 mΩ
- Operating temperature: -25 °C.
- Operating temperature up to +80 °C.
- Packaging type
Piece
- Product type
Spring-loaded safety plug
- Connector type
Plug
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Cross section (flexible) (max.)
2.5 mm²
- Connection
Screws
- Factory colour
Red
- Manufacturer part #
DI SFK 30 S Au / OK / RT
- Type
DI SFK 30 S Au / OK / RT
- Scoop-proof
Yes
- Jack diameter
4 mm
- Content
1 pc(s)
- Insulation material
PA 6.6
- Contact material
Gold plated
- Nominal voltage
1000 V
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2342932 Schützinger DI SFK 30 S Au / OK / RT Spring-loaded safety plug Plug Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2342932 Schützinger DI SFK 30 S Au / OK / RT Spring-loaded safety plug Plug Red 1 pc(s) Piece
Information
Information 2342932 Schützinger DI SFK 30 S Au / OK / RT Spring-loaded safety plug Plug Red 1 pc(s) Piece






























