
Technical specifications
- Cable: 1 mm² PVC double insulated
- Product type
Test lead
- Type A
4 mm plug
- Type B
Test probe
- Factory colour
Black/red
- Plug features
Insulated
- Material
PA 6.6
- Cable cross section
1 mm²
- Nominal voltage
30 V AC
60 V DC
- Temperature range
-10 - +80 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Contact material
Nickel plated
- Type
KWML 8452 / PZ / 0.75 / 100
Documents & Downloads
Datasheet
Datasheet 2358142 Schützinger KWML 8452 / PZ / 0.75 / 100 Test lead 4 mm plug Test probe Black/red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2358142 Schützinger KWML 8452 / PZ / 0.75 / 100 Test lead 4 mm plug Test probe Black/red 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 79.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























