• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Spring-loaded plug Pin diameter: 4 mm Yellow 1 pc(s)

Product type
Spring-loaded plug
Pin Ø
4 mm
Connection
Soldering
Factory colour
Yellow
Manufacturer part #
DI FK 15 L Au / GE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring basket plug DI FK 15 L Au / GE

  • Yellow

Technical specifications

  • Design 4 mm-Program
  • Contact parts: Gold-plated
  • HANDLE SLEEVES PA6.6 (UL94-V2)
  • Colour: yellow.
  • For cable cross-section: Up to 2.5 mm²
  • For cable diameters: Up to 4 mm
  • Connection: Soldering from 1 - 2.5 mm²
  • Constant resistance 4) 2 mΩ
  • RATED VOLTAGE2) 30 V/AC;60 V/DC
  • Rated current2): Dependent on the cable cross-section
  • Operating temperature from -25 °C to +75 °C
Product type

Spring-loaded plug

Pin Ø

4 mm

Connection

Soldering

Factory colour

Yellow

Manufacturer part #

DI FK 15 L Au / GE

Type

DI FK 15 L Au / GE

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6 UL94 - V2

Contact material

Gold plated

Nominal voltage

30 V AC

60 V DC

Temperature range

From -25 °C to +75 °C

Documents & Downloads

Datasheet

Datasheet 2899644 Schützinger Spring-loaded plug Pin diameter: 4 mm Yellow 1 pc(s)

What kind of Jack Plugs are you looking for?